The USF1A151MDD is a 150uF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a maximum seated height of 0.315inch and a lead pitch of 0.138inch. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging with 200 units per package.
Sign in to ask questions about the Nichicon USF1A151MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF1A151MDD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Impedance | 500mR |
| Lead Pitch | 0.138inch |
| Leakage Current | 15uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1A151MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.