68µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 7mm height, and 2.5mm lead pitch, suitable for through-hole mounting. Offers a ripple current of 160mA, leakage current of 6.8µA, and impedance of 800mΩ. Operates from -55°C to 105°C with a rated life of 1000 hours at 105°C. RoHS compliant and general-purpose design.
Sign in to ask questions about the Nichicon USF1A680MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF1A680MDD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.16% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 6.8uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1A680MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.