The Nichicon USF1C330MDD is a 33uF aluminum electrolytic capacitor with a 16V voltage rating, 20% tolerance, and 800mR impedance. It has a radial package with a 6.3mm diameter and 7mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon USF1C330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.28uA |
| Length | 11.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1C330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.