Cap Aluminum Lytic 68uF 25V 20% (8 X 7mm) Radial 3.5mm 200mA 1000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 200mA |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |