Aluminum electrolytic capacitor, 15µF capacitance, 35V voltage rating, 20% tolerance. Features radial package, 2.5mm lead pitch, 6.3mm diameter, and 7mm height. Offers 160mA ripple current, 5.25µA leakage current, and 800mΩ impedance. Rated for 1000 hours at 105°C maximum operating temperature. Through-hole mounting, bulk packaging.
Sign in to ask questions about the Nichicon USF1V150MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF1V150MDD technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.25uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 1000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1V150MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.