The Nichicon USF1V220MDD is a 22uF aluminum electrolytic capacitor with a 35V voltage rating. It has a radial package with a 6.3mm diameter and 7mm height, and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant. It has a leakage current of 7.7uA and a ripple current of 160mA.
Sign in to ask questions about the Nichicon USF1V220MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF1V220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 800mR |
| Lead Pitch | 2.5mm |
| Leakage Current | 7.7uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1V220MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.