Aluminum electrolytic capacitor with 6.8µF capacitance and 35V voltage rating. Features 20% tolerance, 70mA ripple current, and 1000-hour life at 105°C. Radial package measures 4mm diameter by 7mm height with a 1.5mm lead pitch. Operating temperature range from -55°C to 105°C.
Sign in to ask questions about the Nichicon USF1V6R8MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USF1V6R8MDD technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 3.3R |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | SF |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USF1V6R8MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.