Cap Aluminum 10uF 16V 10% (8 X 11.5mm) Radial 3.5mm 1000 hr
Checking distributor stock and pricing after the page loads.
Nichicon USH1C100KPD technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| DC Rated Voltage | 16VDC |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |