The Nichicon USH1C100MPA is a 10uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a cylindrical can construction and a radial termination style. The capacitor is available in a through-hole package with a terminal pitch of 3.5mm. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nichicon USH1C100MPA technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |