The USH1C221MHD capacitor from Nichicon features a capacitance of 220uF and a voltage rating of 16V. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a leakage current of 38.2uA. It is available in a radial package with a height of 1.024inch and a lead pitch of 0.197inch.
Nichicon USH1C221MHD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 38.2uA |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1C221MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.