Cap Aluminum Lytic 470uF 16V 20% (16 X 35.5mm) Radial 7.5mm 1000h 85°C Bulk
Nichicon USH1C471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Leakage Current | 78.2uA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.