The USH1E100MPD is a 10uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a through-hole mount and is RoHS compliant. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 100 units per package.
Nichicon USH1E100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Leakage Current | 5.5uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | USH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1E100MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.