The USH1E220KPD is a 22uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 10%. It features a through-hole radial termination style and a cylindrical can construction. The capacitor is designed to operate within a temperature range of -40°C to 85°C and has a lifetime of 1000 hours. It is suitable for use in a variety of applications requiring a standard electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
Nichicon USH1E220KPD technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Leakage Current | 8.5@2MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |