Cap Aluminum 22uF 25V 20% (10 X 16mm) Radial 5mm 1000 hr
Checking distributor stock and pricing after the page loads.
Nichicon USH1E220MPA technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |