Nichicon's USH1H100MPD is a 10uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It has a radial package with a seated height of 0.669inch and a lead pitch of 0.197inch. The capacitor is designed for through-hole mounting and is RoHS compliant. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Nichicon USH1H100MPD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.669inch |
| Lead Pitch | 0.197inch |
| Leakage Current | 8uA |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |