Nichicon's USH1H2R2MED is a 2.2uF aluminum electrolytic capacitor with a 20% tolerance and 50V voltage rating. It is available in a radial package with a seated height of 0.472inch and a lead pitch of 0.098inch. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The USH1H2R2MED is RoHS compliant and available in bulk packaging.
Nichicon USH1H2R2MED technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Leakage Current | 4.1uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USH1H2R2MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.