The Nichicon USL0J220MDD is a 22uF aluminum electrolytic capacitor with a 6.3V voltage rating and 20% tolerance. It has a radial package with a 1.5mm lead pitch and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 400nA. It is RoHS compliant and available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon USL0J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |