This 47uF radial aluminum electrolytic capacitor has a voltage rating of 25V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor has a leakage current of 2.35uA and a ripple current of 78mA. It is packaged in a bulk quantity of 200 units and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Nichicon USL1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Pitch | 3.5mm |
| Leakage Current | 2.35uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 78mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |