Cap Aluminum Lytic 1uF 50V 20% (4 X 7mm) Radial 1.5mm 10mA 1000h 85°C Bulk
Nichicon USL1H010MDA technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon USL1H010MDA to view detailed technical specifications.
No datasheet is available for this part.