Nichicon's USL1H010MDD is a 1uF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 1.5mm lead pitch and is suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a leakage current of 400nA. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon USL1H010MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USL1H010MDD technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USL1H010MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.