This 3.3uF radial aluminum electrolytic capacitor has a 50V voltage rating and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a leakage current of 400nA. The capacitor is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Nichicon USL1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 24mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |