The Nichicon USL1HR33MDD is a 330nF radial aluminum electrolytic capacitor with a 50V voltage rating. It has a dissipation factor of 0.1% and a leakage current of 400nA. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Nichicon USL1HR33MDD technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |