Cap Aluminum Lytic 0.47uF 50V 20% (4 X 7mm) Radial 1.5mm 5mA 1000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon USL1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Lead Pitch | 1.5mm |
| Leakage Current | 400nA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 5mA |
| RoHS Compliant | Yes |
| Series | USL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |