Nichicon USP1H010MDD1TP is a 1uF aluminum electrolytic capacitor with a 20% tolerance and a 50V voltage rating. It has a radial package with a 4mm diameter and a 7mm height. The capacitor is designed for through hole mounting and is available in quantities of 4000. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Nichicon USP1H010MDD1TP technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | USP |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USP1H010MDD1TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.