The Nichicon USP1H2R2MDD1TE is a 2.2uF aluminum electrolytic capacitor rated for 50VDC with a 20% tolerance. It features a negative capacitance tolerance of -20 and a ripple current of 14. The capacitor has a leakage current of 10 microamps after 2 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through-hole mounting and has a terminal pitch of 5mm. It operates over a temperature range of -40 to 85 degrees Celsius.
Nichicon USP1H2R2MDD1TE technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 14mA |
| Leakage Current | 10@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon USP1H2R2MDD1TE to view detailed technical specifications.
No datasheet is available for this part.