The Nichicon SP 3.3uF 50V aluminum electrolytic capacitor features a non-polarized design and operates within a temperature range of -40 to 85 degrees Celsius. With a capacitance of 3.3uF, this capacitor is suitable for applications requiring a moderate level of capacitance. The capacitor is designed for through-hole mounting and is part of the SP series from Nichicon.
Nichicon USP1H3R3MDD1TE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 7 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | SP |
| Capacitance | 3.3 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon USP1H3R3MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.