Aluminum electrolytic capacitor, 100µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features a 78mA ripple current, 6.3µA leakage current, and a dissipation factor of 0.24%. Designed for general purpose applications with a radial through-hole mounting package measuring 5mm in diameter and 7mm in height. Operates within a temperature range of -40°C to 85°C with a rated life of 2000 hours.
Nichicon USR0J101MDD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 6.3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 78mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J101MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.