220µF radial aluminum electrolytic capacitor, 6.3V DC rated voltage, 20% tolerance. Features 120mA ripple current, 2000-hour life at 85°C, and a low leakage current of 13.86µA. Dimensions include a 6.3mm diameter, 7mm height, and 2.5mm lead pitch. Suitable for through-hole PCB mounting, this general-purpose component offers a dissipation factor of 0.24%.
Sign in to ask questions about the Nichicon USR0J221MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR0J221MDD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 13.86uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J221MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.