Aluminum electrolytic capacitor with 33µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 40mA ripple current, and 2000 hours of life at 85°C. Radial package with 1.5mm lead pitch, 0.45mm lead diameter, and dimensions of 4mm diameter by 7mm height. Through-hole mounting for PCB applications, with a leakage current of 3µA and a dissipation factor of 0.24%.
Nichicon USR0J330MDD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J330MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.