Aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers a 180mA ripple current capability and a lifespan of 2000 hours at 85°C. Measuring 8mm in diameter and 7mm in height, it has a 3.5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. The capacitor operates across a temperature range of -40°C to 85°C with a dissipation factor of 0.24%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon USR0J331MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 20.79uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J331MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.