Aluminum electrolytic capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a radial package with a 1.5mm lead pitch, 4mm diameter, and 7mm height. Offers 2000 hours of life at 85°C, 48mA ripple current, and 3µA leakage current. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon USR0J470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 48mA |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR0J470MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.