The Nichicon USR1A101MDD1TP is a 100uF aluminum electrolytic capacitor with a 10V voltage rating. It has a radial package with a 6.3mm diameter and 7mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Nichicon USR1A101MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1A101MDD1TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1A101MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.