Standard aluminum electrolytic capacitor with 100µF capacitance and 16V DC rated voltage. Features a 20% tolerance, 98mA ripple current, and 16µA leakage current. Radial package with 2.5mm lead pitch, measuring 7mm in height and 8mm in diameter. Operates from -40°C to 85°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Nichicon USR1C101MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1C101MDD1TP technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.16% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 16uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 98mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1C101MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.