The USR1C221MDD1TA is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It features a radial package with a maximum seated height of 0.315inch and a lead pitch of 0.138inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a ripple current rating of 150mA.
Nichicon USR1C221MDD1TA technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 150mA |
| Series | USR |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.