The USR1C221MDD1TD is a 220uF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a 8mm diameter and 7mm height. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is rated for 2000 hours of life and has a ripple current of 150mA.
Sign in to ask questions about the Nichicon USR1C221MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1C221MDD1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.138inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1C221MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.