This 33uF radial aluminum electrolytic capacitor has a voltage rating of 16V and operates within a temperature range of -40°C to 85°C. It is available in a package quantity of 4000 and is packaged in tape and reel. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring a high capacitance value.
Sign in to ask questions about the Nichicon USR1C330MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1C330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1C330MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.