This 10uF radial aluminum electrolytic capacitor has a voltage rating of 25V and a tolerance of 20%. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor has a leakage current of 3uA and a ripple current of 28mA. It is lead-free and RoHS compliant, with a package quantity of 4000 units per reel.
Sign in to ask questions about the Nichicon USR1E100MDD1TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1E100MDD1TE technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.14% |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E100MDD1TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.