Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features a radial package with 4mm diameter and 7mm height, 2.5mm lead pitch, and straight lead style for through-hole mounting. Operates from -40°C to 85°C with a ripple current of 28mA and a dissipation factor of 0.14%. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon USR1E100MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1E100MDD1TP technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.059inch |
| Lead/Base Style | Straight |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E100MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.