The USR1E330MDD1TP is a 33uF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Nichicon USR1E330MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1E330MDD1TP technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E330MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.