The USR1E470MDD1TE is a 47uF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package style with a 6.3mm diameter and 7mm length. The capacitor is rated for 2000 hours of life and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Nichicon USR1E470MDD1TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1E470MDD1TE technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E470MDD1TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.