The Nichicon USR1E470MDD1TP is a 47uF aluminum electrolytic capacitor with a 25V voltage rating. It features a radial package with a 8mm diameter and 7mm height, and is designed for through-hole mounting. The capacitor has a tolerance of 20% and is rated for operation between -40°C and 85°C. It is RoHS compliant and available in quantities of 2000 per tape and reel.
Sign in to ask questions about the Nichicon USR1E470MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1E470MDD1TP technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 7mm |
| Lead Pitch | 2.5mm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1E470MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.