Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, with 20% tolerance. Features a radial package measuring 4mm in diameter and 7mm in height, with a 1.5mm lead pitch. Operates across a temperature range of -40°C to 85°C, offering a lifespan of 2000 hours at 85°C. Includes a ripple current rating of 10mA and a dissipation factor of 0.1%.
Sign in to ask questions about the Nichicon USR1H010MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon USR1H010MDD1TP technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 1.5mm |
| Lead/Base Style | Straight |
| Length | 7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | USR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon USR1H010MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.