The Nichicon ST series aluminum electrolytic capacitor features a capacitance of 100uF and a DC rated voltage of 6.3V. It is designed for use in a variety of applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 7mm. It is suitable for use in through hole mounting applications and is part of the standard series.
Sign in to ask questions about the Nichicon UST0J101MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UST0J101MDD1TP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | ST |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | ST |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UST0J101MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.