22µF, 6.3V radial aluminum electrolytic capacitor with 20% tolerance. Features a 4mm diameter, 7mm height, and 1.5mm lead pitch for through-hole mounting. Offers a ripple current of 34mA, leakage current of 3µA, and a rated life of 1000 hours at 105°C. Operates across a temperature range of -55°C to 105°C.
Nichicon UST0J220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 4mm |
| Height | 7mm |
| Lead Diameter | 0.45mm |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 34mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST0J220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.