The Nichicon UST0J221MDD1TE is a polarized aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 105°C. This capacitor is designed for through-hole mounting and is part of the ST series from Nichicon.
Sign in to ask questions about the Nichicon UST0J221MDD1TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UST0J221MDD1TE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | ST |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | ST |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UST0J221MDD1TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.