33µF, 10V radial aluminum electrolytic capacitor with 20% tolerance. Features a 2mm lead pitch, 5mm diameter, and 7mm height, suitable for through-hole mounting. Offers a ripple current of 47mA and a leakage current of 3.3µA. Operates across a temperature range of -55°C to 105°C with a 1000-hour life rating. Packaged in bulk for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UST1A330MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.45mm |
| Lead Pitch | 2mm |
| Leakage Current | 3.3uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1A330MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.