This Nichicon ST series aluminum electrolytic capacitor has a capacitance of 47uF and a DC rated voltage of 10V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor is polarized and has a length of 7mm. It is suitable for use in a variety of applications, including those requiring a standard aluminum electrolytic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UST1A470MDD1TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UST1A470MDD1TP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 7 |
| Polarity | POLARIZED |
| Manufacturer Series | ST |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | ST |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UST1A470MDD1TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.