The Nichicon UST1E100MDD1TE is a 10uF aluminum electrolytic capacitor rated for 25V DC. It features a radial package with a seated height of 0.315inch and a lead pitch of 0.079inch. The capacitor has a dissipation factor of 0.15% and a leakage current of 3uA. It operates within a temperature range of -55°C to 105°C and is RoHS compliant. The capacitor is available in quantities of 4000 and is packaged in tape and reel.
Nichicon UST1E100MDD1TE technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 0.079inch |
| Leakage Current | 3uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | UST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1E100MDD1TE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.