Standard aluminum electrolytic capacitor with 47µF capacitance and 25V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 1000-hour life expectancy. Radial package with 3.5mm lead pitch and 0.5mm lead diameter, measuring 8mm in diameter and 7mm in height. Includes 78mA ripple current capability and 11.75µA leakage current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UST1E470MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UST1E470MDD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 11.75uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 78mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1E470MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.