Aluminum electrolytic capacitor, 22µF capacitance, 50V voltage rating, 20% tolerance. Features a radial package with 3.5mm lead pitch, 8mm diameter, and 7mm height. Offers 1000 hours of life at 105°C maximum operating temperature, with a ripple current of 65mA and leakage current of 11µA. RoHS compliant and lead-free.
Nichicon UST1H220MDD technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Height | 7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 11uA |
| Length | 7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | ST |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UST1H220MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.